ARM® Cortex®-M0+ STM32G0 Microcontroller IC 32-Bit 64MHz 64KB (64K x 8) FLASH 20-WLCSP (1.94x2.4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ARM® Cortex®-M0+ STM32G0 Microcontroller IC 32-Bit 64MHz 64KB (64K x 8) FLASH 20-WLCSP (1.94x2.4)
Could your next 8-bit microcontroller be a 32-bit?

STM32G051F8Y6TR

DigiKey Part Number
497-STM32G051F8Y6TR-ND - Tape & Reel (TR)
497-STM32G051F8Y6TRCT-ND - Cut Tape (CT)
497-STM32G051F8Y6TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STM32G051F8Y6TR
Description
IC MCU 32BIT 64KB FLASH 20UFBGA
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M0+ STM32G0 Microcontroller IC 32-Bit 64MHz 64KB (64K x 8) FLASH 20-WLCSP (1.94x2.4)
Datasheet
 Datasheet
EDA/CAD Models
STM32G051F8Y6TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
RAM Size
18K x 8
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply (Vcc/Vdd)
1.7V ~ 3.6V
Part Status
Active
Data Converters
A/D 16x12b SAR; D/A 2x12b
Core Processor
ARM® Cortex®-M0+
Oscillator Type
External, Internal
Core Size
Operating Temperature
-40°C ~ 85°C (TA)
Speed
64MHz
Mounting Type
Surface Mount
Connectivity
I2C, IrDA, LINbus, SPI, SmartCard, UART/USART
Supplier Device Package
20-WLCSP (1.94x2.4)
Peripherals
Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT
Package / Case
20-UFBGA, WLCSP
Number of I/O
18
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥17.62000¥17.62
10¥12.98400¥129.84
25¥11.83600¥295.90
100¥10.56910¥1,056.91
250¥9.96468¥2,491.17
500¥9.60030¥4,800.15
1,000¥9.53539¥9,535.39
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥8.79349¥43,967.45
Manufacturers Standard Package