ARM® Cortex®-M7 STM32F7 Microcontroller IC 32-Bit 216MHz 256KB (256K x 8) FLASH 176+25UFBGA (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ARM® Cortex®-M7 STM32F7 Microcontroller IC 32-Bit 216MHz 256KB (256K x 8) FLASH 176+25UFBGA (10x10)
Getting Started with STM32 and Nucleo Part 1: Introduction to STM32CubeIDE and Blinky – Digi-Key

STM32F722ICK6

DigiKey Part Number
STM32F722ICK6-ND
Manufacturer
Manufacturer Product Number
STM32F722ICK6
Description
IC MCU 32BIT 256KB FLSH 176UFBGA
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M7 STM32F7 Microcontroller IC 32-Bit 216MHz 256KB (256K x 8) FLASH 176+25UFBGA (10x10)
Datasheet
 Datasheet
EDA/CAD Models
STM32F722ICK6 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
RAM Size
256K x 8
Packaging
Tray
Voltage - Supply (Vcc/Vdd)
1.7V ~ 3.6V
Part Status
Active
Data Converters
A/D 24x12b; D/A 2x12b
DigiKey Programmable
Not Verified
Oscillator Type
Internal
Core Processor
ARM® Cortex®-M7
Operating Temperature
-40°C ~ 85°C (TA)
Core Size
Mounting Type
Surface Mount
Speed
216MHz
Supplier Device Package
176+25UFBGA (10x10)
Connectivity
CANbus, EBI/EMI, I2C, IrDA, LINbus, MMC/SD, QSPI, SAI, SPI, UART/USART, USB
Package / Case
201-UFBGA
Peripherals
Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT
Base Product Number
Number of I/O
140
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,008¥84.38102¥85,056.07
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.