New Product
ARM® Cortex®-M33F STM32C5 Microcontroller IC 32-Bit 144MHz 512KB (512K x 8) FLASH 32-UFQFPN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STM32C562KEU6

DigiKey Part Number
497-STM32C562KEU6-ND
Manufacturer
Manufacturer Product Number
STM32C562KEU6
Description
MAINSTREAM ARM CORTEX-M33 MCU, 1
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M33F STM32C5 Microcontroller IC 32-Bit 144MHz 512KB (512K x 8) FLASH 32-UFQFPN (5x5)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
RAM Size
128K x 8
Packaging
Tray
Voltage - Supply (Vcc/Vdd)
2.7V ~ 3.6V
Part Status
Active
Data Converters
A/D 12x12b SAR; D/A 1x12b
Core Processor
ARM® Cortex®-M33F
Oscillator Type
External, Internal
Core Size
Operating Temperature
-40°C ~ 85°C (TA)
Speed
144MHz
Mounting Type
Surface Mount
Connectivity
CANbus, I2C, IrDA, LINbus, SMBus, SPI, UART/USART, USB
Supplier Device Package
32-UFQFPN (5x5)
Peripherals
DMA, I2S, POR, PWM, WDT
Package / Case
32-UFQFN Exposed Pad
Number of I/O
27
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 100
Check for Additional Incoming Stock
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Tray:10
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥21.42000¥21.42
10¥15.92000¥159.20
25¥14.54520¥363.63
100¥13.03430¥1,303.43
490¥11.89073¥5,826.46
980¥11.53116¥11,300.54
1,470¥11.35116¥16,686.21
2,940¥11.08711¥32,596.10
5,390¥10.89484¥58,723.19
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.