ARM® Cortex®-M0+ STM32C0 Microcontroller IC 32-Bit 48MHz 128KB (128K x 8) FLASH 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STM32C092FBP6

DigiKey Part Number
497-STM32C092FBP6-ND
Manufacturer
Manufacturer Product Number
STM32C092FBP6
Description
STM32C
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M0+ STM32C0 Microcontroller IC 32-Bit 48MHz 128KB (128K x 8) FLASH 20-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
STM32C092FBP6 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
RAM Size
30K x 8
Packaging
Bulk
Voltage - Supply (Vcc/Vdd)
2V ~ 3.6V
Part Status
Active
Data Converters
A/D 15x12b SAR
Core Processor
ARM® Cortex®-M0+
Oscillator Type
Internal
Core Size
Operating Temperature
-40°C ~ 85°C (TA)
Speed
48MHz
Mounting Type
Surface Mount
Connectivity
CANbus, I2C, IrDA, LINbus, SPI, UART/USART
Supplier Device Package
20-TSSOP
Peripherals
Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Number of I/O
18
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥15.46000¥15.46
10¥11.38000¥113.80
25¥10.35080¥258.77
100¥9.22020¥922.02
250¥8.68152¥2,170.38
500¥8.35700¥4,178.50
1,480¥7.96009¥11,780.93
2,960¥7.76309¥22,978.75
5,920¥7.60098¥44,997.80
Manufacturers Standard Package