
STM32C092CCU6 | |
|---|---|
DigiKey Part Number | 497-STM32C092CCU6-ND |
Manufacturer | |
Manufacturer Product Number | STM32C092CCU6 |
Description | MAINSTREAM ARM CORTEX-M0+ MCU WI |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ STM32C0 Microcontroller IC 32-Bit 48MHz 256KB (256K x 8) FLASH 48-UFQFPN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | STM32C092CCU6 Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 30K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 2V ~ 3.6V |
Part Status Active | Data Converters A/D 21x12b SAR |
Core Processor ARM® Cortex®-M0+ | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 85°C (TA) |
Speed 48MHz | Mounting Type Surface Mount |
Connectivity CANbus, I2C, IrDA, LINbus, SPI, UART/USART | Supplier Device Package 48-UFQFPN (7x7) |
Peripherals Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | Package / Case 48-UFQFN Exposed Pad |
Number of I/O 45 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥19.43000 | ¥19.43 |
| 10 | ¥14.38200 | ¥143.82 |
| 25 | ¥13.11960 | ¥327.99 |
| 100 | ¥11.73760 | ¥1,173.76 |
| 250 | ¥11.07748 | ¥2,769.37 |
| 500 | ¥10.67970 | ¥5,339.85 |
| 1,560 | ¥10.17353 | ¥15,870.71 |
| 3,120 | ¥9.93579 | ¥30,999.66 |
| 6,240 | ¥9.74007 | ¥60,778.04 |



