
STM32C051K6T6 | |
|---|---|
DigiKey Part Number | 497-STM32C051K6T6-ND |
Manufacturer | |
Manufacturer Product Number | STM32C051K6T6 |
Description | MAINSTREAM ARM CORTEX-M0+ MCU WI |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ STM32C0 Microcontroller IC 32-Bit 48MHz 32KB (32K x 8) FLASH 32-LQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | STM32C051K6T6 Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 12K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 2V ~ 3.6V |
Part Status Active | Data Converters A/D 20x12b SAR |
Core Processor ARM® Cortex®-M0+ | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 85°C (TA) |
Speed 48MHz | Mounting Type Surface Mount |
Connectivity I2C, IrDA, LINbus, SPI, UART/USART | Supplier Device Package 32-LQFP (7x7) |
Peripherals Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | Package / Case 32-LQFP |
Number of I/O 30 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥11.08000 | ¥11.08 |
| 10 | ¥8.01400 | ¥80.14 |
| 25 | ¥7.25760 | ¥181.44 |
| 100 | ¥6.42660 | ¥642.66 |
| 250 | ¥6.02948 | ¥1,507.37 |
| 500 | ¥5.78998 | ¥2,894.99 |
| 1,500 | ¥5.49409 | ¥8,241.14 |
| 3,000 | ¥5.34936 | ¥16,048.08 |
| 6,000 | ¥5.23024 | ¥31,381.44 |






