
ASMT-UWB1-NX3D2 | |
|---|---|
DigiKey Part Number | 516-3484-2-ND - Tape & Reel (TR) 516-3484-1-ND - Cut Tape (CT) 516-3484-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASMT-UWB1-NX3D2 |
Description | LED COOL WHITE DIFF 2PLCC SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | White, Cool 5000K LED Indication - Discrete 3.2V 2-PLCC |
Datasheet | Datasheet |
EDA/CAD Models | ASMT-UWB1-NX3D2 Models |
Category | Voltage - Forward (Vf) (Typ) 3.2V |
Mfr | Current - Test 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 120° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Package / Case 2-PLCC |
Lens Color Yellow | Supplier Device Package |
Lens Transparency Diffused | Size / Dimension 3.20mm L x 2.80mm W |
Millicandela Rating | Height (Max) 2.10mm |
Lens Style Round with Flat Top | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VLMW33U2AA-5K8L-18 | Vishay Semiconductor Opto Division | 7,590 | 751-VLMW33U2AA-5K8L-18CT-ND | ¥10.50000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.77000 | ¥7.77 |
| 10 | ¥5.44200 | ¥54.42 |
| 100 | ¥3.99940 | ¥399.94 |
| 500 | ¥3.35778 | ¥1,678.89 |
| 1,000 | ¥3.14748 | ¥3,147.48 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥2.96901 | ¥5,938.02 |
| 4,000 | ¥2.81771 | ¥11,270.84 |
| 6,000 | ¥2.74015 | ¥16,440.90 |
| 10,000 | ¥2.65261 | ¥26,526.10 |
| 14,000 | ¥2.60055 | ¥36,407.70 |
| 20,000 | ¥2.54979 | ¥50,995.80 |






