


STLQ015M20R | |
|---|---|
DigiKey Part Number | 497-STLQ015M20RTR-ND - Tape & Reel (TR) 497-STLQ015M20RCT-ND - Cut Tape (CT) 497-STLQ015M20RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STLQ015M20R |
Description | IC REG LINEAR 2V 150MA SOT23-5 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | STLQ015M20R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 2V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.3V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 1.7 µA | |
Current - Supply (Max) | 2.4 µA | |
PSRR | 40dB ~ 15dB (1kHz ~ 100kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.89000 | ¥3.89 |
| 10 | ¥2.70400 | ¥27.04 |
| 25 | ¥2.40840 | ¥60.21 |
| 100 | ¥2.08980 | ¥208.98 |
| 250 | ¥1.93684 | ¥484.21 |
| 500 | ¥1.84470 | ¥922.35 |
| 1,000 | ¥1.76887 | ¥1,768.87 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥1.67523 | ¥5,025.69 |
| 6,000 | ¥1.62940 | ¥9,776.40 |
| 9,000 | ¥1.60646 | ¥14,458.14 |
| 15,000 | ¥1.58102 | ¥23,715.30 |
| 21,000 | ¥1.56617 | ¥32,889.57 |
| 30,000 | ¥1.55187 | ¥46,556.10 |




