


STLQ015M18R | |
|---|---|
DigiKey Part Number | 497-15932-2-ND - Tape & Reel (TR) 497-15932-1-ND - Cut Tape (CT) 497-15932-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STLQ015M18R |
Description | IC REG LINEAR 1.8V 150MA SOT23-5 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | STLQ015M18R Models |
Category | Current - Quiescent (Iq) 1.7 µA |
Mfr | Current - Supply (Max) 2.4 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 40dB ~ 15dB (1kHz ~ 100kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 125°C (TJ) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 1.8V | Supplier Device Package SOT-23-5 |
Voltage Dropout (Max) 0.3V @ 150mA | Base Product Number |
Current - Output |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.89000 | ¥3.89 |
| 10 | ¥2.70400 | ¥27.04 |
| 25 | ¥2.40840 | ¥60.21 |
| 100 | ¥2.08980 | ¥208.98 |
| 250 | ¥1.93684 | ¥484.21 |
| 500 | ¥1.84470 | ¥922.35 |
| 1,000 | ¥1.76887 | ¥1,768.87 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥1.67523 | ¥5,025.69 |
| 6,000 | ¥1.62940 | ¥9,776.40 |
| 9,000 | ¥1.60646 | ¥14,458.14 |
| 15,000 | ¥1.58102 | ¥23,715.30 |
| 21,000 | ¥1.56617 | ¥32,889.57 |
| 30,000 | ¥1.55187 | ¥46,556.10 |






