


STL92N10F7AG | |
|---|---|
DigiKey Part Number | 497-STL92N10F7AGTR-ND - Tape & Reel (TR) 497-STL92N10F7AGCT-ND - Cut Tape (CT) 497-STL92N10F7AGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STL92N10F7AG |
Description | MOSFET N-CH 100V 16A POWERFLAT |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 16A (Tc) 5W (Ta), 100W (Tc) Surface Mount PowerFlat™ (5x6) |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 45 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Series | Input Capacitance (Ciss) (Max) @ Vds 3100 pF @ 50 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Dissipation (Max) 5W (Ta), 100W (Tc) |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
FET Type | Grade Automotive |
Technology | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 100 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package PowerFlat™ (5x6) |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 9.5Ohm @ 8A, 10V | Base Product Number |
Vgs(th) (Max) @ Id 4.5V @ 250µA |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥22.25000 | ¥22.25 |
| 10 | ¥14.31500 | ¥143.15 |
| 100 | ¥9.79250 | ¥979.25 |
| 500 | ¥7.85766 | ¥3,928.83 |
| 1,000 | ¥7.27627 | ¥7,276.27 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥6.44621 | ¥19,338.63 |
| 6,000 | ¥6.04916 | ¥36,294.96 |
| 9,000 | ¥5.94468 | ¥53,502.12 |








