



STGY40NC60VD | |
|---|---|
DigiKey Part Number | 497-6736-5-ND |
Manufacturer | |
Manufacturer Product Number | STGY40NC60VD |
Description | IGBT 600V 80A MAX247 |
Customer Reference | |
Detailed Description | IGBT 600 V 80 A 260 W Through Hole MAX247™ |
Datasheet | Datasheet |
EDA/CAD Models | STGY40NC60VD Models |
Category | Input Type Standard |
Manufacturer STMicroelectronics | Gate Charge 214 nC |
Series | Td (on/off) @ 25°C 43ns/140ns |
Packaging Tube | Test Condition 390V, 40A, 3.3Ohm, 15V |
Part Status Obsolete | Reverse Recovery Time (trr) 44 ns |
Voltage - Collector Emitter Breakdown (Max) 600 V | Operating Temperature -55°C ~ 150°C (TJ) |
Current - Collector (Ic) (Max) 80 A | Mounting Type Through Hole |
Vce(on) (Max) @ Vge, Ic 2.5V @ 15V, 40A | Package / Case TO-247-3 |
Power - Max 260 W | Supplier Device Package MAX247™ |
Switching Energy 330µJ (on), 720µJ (off) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STGY50NC60WD | STMicroelectronics | 491 | 497-7489-5-ND | ¥26,662.00000 | MFR Recommended |
| APT40GT60BRG | Microchip Technology | 576 | APT40GT60BRG-ND | ¥16,037.00000 | Similar |
| FGH40N60SFDTU | onsemi | 727 | FGH40N60SFDTU-ND | ¥7,736.00000 | Similar |
| FGH40N60SMD-F085 | onsemi | 421 | FGH40N60SMD-F085OS-ND | ¥11,848.00000 | Similar |
| FGH40N60UFDTU | onsemi | 925 | FGH40N60UFDTU-ND | ¥6,253.00000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥60.04000 | ¥60.04 |
| 30 | ¥34.43633 | ¥1,033.09 |
| 120 | ¥28.79892 | ¥3,455.87 |

