![IGBT NPT 600 V 80 A 345 W Through Hole TO-247 [B] IGBT NPT 600 V 80 A 345 W Through Hole TO-247 [B]](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/1/200/154/935/TO-247-3-PKG-Series_sml.jpg)
APT40GT60BRG | |
|---|---|
DigiKey Part Number | APT40GT60BRG-ND |
Manufacturer | |
Manufacturer Product Number | APT40GT60BRG |
Description | IGBT NPT 600V 80A TO247 |
Customer Reference | |
Detailed Description | IGBT NPT 600 V 80 A 345 W Through Hole TO-247 [B] |
Datasheet | Datasheet |
Category | Switching Energy 828µJ (off) |
Manufacturer Microchip Technology | Input Type Standard |
Series | Gate Charge 200 nC |
Packaging Tube | Td (on/off) @ 25°C 12ns/124ns |
Part Status Active | Test Condition 400V, 40A, 5Ohm, 15V |
IGBT Type NPT | Operating Temperature -55°C ~ 150°C (TJ) |
Voltage - Collector Emitter Breakdown (Max) 600 V | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 80 A | Package / Case TO-247-3 |
Current - Collector Pulsed (Icm) 160 A | Supplier Device Package TO-247 [B] |
Vce(on) (Max) @ Vge, Ic 2.5V @ 15V, 40A | Base Product Number |
Power - Max 345 W |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥86.75000 | ¥86.75 |
| 10 | ¥59.86700 | ¥598.67 |
| 25 | ¥52.76600 | ¥1,319.15 |
| 100 | ¥49.92430 | ¥4,992.43 |


