IGBT NPT 600 V 100 A 500 W Through Hole TO-247 [B]
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APT60GT60BRG

DigiKey Part Number
APT60GT60BRG-ND
Manufacturer
Manufacturer Product Number
APT60GT60BRG
Description
IGBT NPT 600V 100A TO247
Customer Reference
Detailed Description
IGBT NPT 600 V 100 A 500 W Through Hole TO-247 [B]
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Max
500 W
Manufacturer
Microchip Technology
Switching Energy
3.4mJ
Series
Input Type
Standard
Packaging
Tube
Gate Charge
275 nC
Part Status
Active
Td (on/off) @ 25°C
26ns/395ns
IGBT Type
NPT
Operating Temperature
-55°C ~ 150°C (TJ)
Voltage - Collector Emitter Breakdown (Max)
600 V
Mounting Type
Through Hole
Current - Collector (Ic) (Max)
100 A
Package / Case
TO-247-3
Current - Collector Pulsed (Icm)
360 A
Supplier Device Package
TO-247 [B]
Vce(on) (Max) @ Vge, Ic
2.5V @ 15V, 60A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,965
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥131.33000¥131.33
10¥92.77300¥927.73
25¥85.58440¥2,139.61
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.