


STGIB20M60TS-L | |
|---|---|
DigiKey Part Number | 497-STGIB20M60TS-L-ND |
Manufacturer | |
Manufacturer Product Number | STGIB20M60TS-L |
Description | IGBT IPM 600V 25A 26-PWRDIP MOD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Power Driver Module IGBT 3 Phase Inverter 600 V 25 A 26-PowerDIP Module (1.157", 29.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | STGIB20M60TS-L Models |
Category | Current 25 A |
Manufacturer STMicroelectronics | Voltage 600 V |
Series | Voltage - Isolation 1500Vrms |
Packaging Tube | Mounting Type Through Hole |
Part Status Active | Package / Case 26-PowerDIP Module (1.157", 29.40mm) |
Type IGBT | Base Product Number |
Configuration 3 Phase Inverter |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥130.50000 | ¥130.50 |
| 13 | ¥88.70538 | ¥1,153.17 |
| 104 | ¥69.79798 | ¥7,258.99 |
| 507 | ¥63.92805 | ¥32,411.52 |




