
STEVAL-PTOOL4A | |
|---|---|
DigiKey Part Number | 497-STEVAL-PTOOL4A-ND |
Manufacturer | |
Manufacturer Product Number | STEVAL-PTOOL4A |
Description | EVAL BOARD FOR STDRIVE101 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | STDRIVE101, STM32G473 STM32 Motor Controller/Driver Power Management Evaluation Board |
Datasheet | Datasheet |
Category | Function Motor Controller/Driver |
Manufacturer STMicroelectronics | Embedded Yes, MCU, 32-Bit |
Series | Utilized IC / Part STDRIVE101, STM32G473 |
Packaging Box | Primary Attributes Motors (BLDC, PMSM) |
Part Status Active | Secondary Attributes On-Board LEDs |
Type Power Management | Contents Board(s) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥461.09000 | ¥461.09 |














