STL8N10F7 - Motor Controller/Driver Power Management Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STEVAL-LVLP01

DigiKey Part Number
497-STEVAL-LVLP01-ND
Manufacturer
Manufacturer Product Number
STEVAL-LVLP01
Description
EVAL BOARD FOR STL8N10F7
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
STL8N10F7 - Motor Controller/Driver Power Management Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Function
Motor Controller/Driver
Manufacturer
STMicroelectronics
Embedded
Yes, MCU
Packaging
Bulk
Utilized IC / Part
STL8N10F7
Part Status
Active
Secondary Attributes
On-Board LEDs
Type
Power Management
Contents
Board(s)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 28
Check for Additional Incoming Stock
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:20
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥422.01000¥422.01
Manufacturers Standard Package