


STEVAL-MKIT04KA | |
|---|---|
DigiKey Part Number | 497-STEVAL-MKIT04KA-ND |
Manufacturer | |
Manufacturer Product Number | STEVAL-MKIT04KA |
Description | DIL24 MEMS SENSOR GEN3 KIT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LIS2DUXS12, LPS22DF, LSM6DSV16X Accelerometer, Gyroscope, Pressure Sensor Professional MEMS Tool Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Category | Utilized IC / Part LIS2DUXS12, LPS22DF, LSM6DSV16X |
Manufacturer STMicroelectronics | Contents Board(s) |
Packaging Bulk | Suggested Programming Environment Unico |
Part Status Active | Interconnect System DIL24 |
Platform Professional MEMS Tool | Primary Attributes (±2/±4/±8/±16)g, (±125/±250/±500/±1000/±2000/±4000)dps, (260 ~ 1260)hPa |
Type Sensor | Secondary Attributes I2C/SPI Interface(s) |
Function Accelerometer, Gyroscope, Pressure |
| Bulk: | 20 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥161.10000 | ¥161.10 |
| 10 | ¥160.70300 | ¥1,607.03 |





