
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
STEVAL-MKI235KA | |
---|---|
DigiKey Part Number | 497-STEVAL-MKI235KA-ND |
Manufacturer | |
Manufacturer Product Number | STEVAL-MKI235KA |
Description | DIL24 ADAPTER BOARD LIS2DUXS12 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | LIS2DUXS12 Accelerometer Sensor Professional MEMS Tool Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Product Attributes
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | Professional MEMS Tool | |
Type | Sensor | |
Function | Accelerometer | |
Utilized IC / Part | LIS2DUXS12 | |
Contents | Board(s) | |
Suggested Programming Environment | Unico | |
Interconnect System | DIL24 | |
Note | - | |
Primary Attributes | (±2/±4/±8/±16)g | |
Secondary Attributes | I2C/SPI Interface(s) | |
Base Product Number |
In-Stock: 14
Can ship immediately
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk: | 5 |
Quantity
All prices are in CNY
Bulk
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥268.35000 | ¥268.35 |
You May Also Be Interested InSee All
2 Items