
STEVAL-MKI160V1 | |
|---|---|
DigiKey Part Number | 497-15391-ND |
Manufacturer | |
Manufacturer Product Number | STEVAL-MKI160V1 |
Description | DIL24 ADAPTER BOARD LSM6DS3 |
Customer Reference | |
Detailed Description | LSM6DS3 Accelerometer, Gyroscope Sensor Professional MEMS Tool Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Category | Utilized IC / Part LSM6DS3 |
Manufacturer STMicroelectronics | Contents Board(s) |
Series | Suggested Programming Environment Unico |
Packaging Box | Interconnect System DIL24 |
Part Status Obsolete | Primary Attributes (±2/±4/±8/±16)g, (±125/±250/±500/±1000/±2000)dps |
Platform Professional MEMS Tool | Secondary Attributes I2C/SPI Interface(s) |
Type Sensor | Base Product Number |
Function Accelerometer, Gyroscope |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STEVAL-MKI178V2 | STMicroelectronics | 20 | 497-17819-ND | ¥142.00000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥130.25000 | ¥130.25 |





