HVLED001A - 1 Isolated Output AC/DC, Primary Side Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STEVAL-ILL069V2

DigiKey Part Number
497-16877-ND
Manufacturer
Manufacturer Product Number
STEVAL-ILL069V2
Description
EVAL BOARD FOR HVLED001A
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
HVLED001A - 1 Isolated Output AC/DC, Primary Side Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output
48V
Manufacturer
STMicroelectronics
Current - Output
730mA
Packaging
Bulk
Voltage - Input
90 ~ 305 VAC
Part Status
Active
Regulator Topology
Flyback
Main Purpose
AC/DC, Primary Side
Contents
Board(s)
Outputs and Type
1 Isolated Output
Utilized IC / Part
HVLED001A
Power - Output
35W
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:5
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥453.51000¥453.51
Manufacturers Standard Package