
HVLED001 | |
|---|---|
DigiKey Part Number | 497-15230-5-ND |
Manufacturer | |
Manufacturer Product Number | HVLED001 |
Description | IC LED DRIVER OFFL PWM 10SSOP |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output AC DC Offline Switcher Flyback, SEPIC, Step-Down (Buck), Step-Up (Boost) PWM Dimming 10-SSOP |
EDA/CAD Models | HVLED001 Models |
Category | Voltage - Supply (Min) 9.7V |
Manufacturer STMicroelectronics | Voltage - Supply (Max) 18V |
Packaging Tube | Dimming PWM |
Part Status Obsolete | Operating Temperature -40°C ~ 125°C (TJ) |
Type AC DC Offline Switcher | Mounting Type Surface Mount |
Topology Flyback, SEPIC, Step-Down (Buck), Step-Up (Boost) | Package / Case 10-SOP (0.154", 3.90mm Width) |
Internal Switch(s) No | Supplier Device Package 10-SSOP |
Number of Outputs 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HVLED001A | STMicroelectronics | 0 | 497-16885-ND | ¥12.24000 | Direct |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥10.01000 | ¥10.01 |
| 10 | ¥7.27700 | ¥72.77 |
| 25 | ¥6.60240 | ¥165.06 |
| 100 | ¥5.85500 | ¥585.50 |
| 300 | ¥5.43900 | ¥1,631.70 |
| 500 | ¥5.28502 | ¥2,642.51 |



