
STEVAL-ILL062V1 | |
|---|---|
DigiKey Part Number | 497-15182-ND |
Manufacturer | |
Manufacturer Product Number | STEVAL-ILL062V1 |
Description | EVAL BOARD FOR L7981D STP16CPC26 |
Customer Reference | |
Detailed Description | L7981D, STP16CPC26, STM8S - 32 Non-Isolated Outputs LED Driver Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Current - Output / Channel | - | |
Outputs and Type | 32 Non-Isolated Outputs | |
Voltage - Output | - | |
Features | - | |
Voltage - Input | 6V ~ 24V | |
Contents | Board(s) | |
Utilized IC / Part | L7981D, STP16CPC26, STM8S | |
Note | - | |
Base Product Number |
| Box: | 5 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥379.76000 | ¥379.76 |









