
L7981ATR | |
|---|---|
DigiKey Part Number | 497-10722-2-ND - Tape & Reel (TR) 497-10722-1-ND - Cut Tape (CT) 497-10722-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L7981ATR |
Description | IC REG BUCK ADJ 3A 8HSOP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 3A 8-SOIC (0.154", 3.90mm Width) Exposed Pad |
Datasheet | Datasheet |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 28V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 250kHz ~ 1MHz |
Function Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 150°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-HSOP |
Voltage - Input (Min) 4.5V | Base Product Number |
Voltage - Input (Max) 28V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥16.46000 | ¥16.46 |
| 10 | ¥12.10700 | ¥121.07 |
| 25 | ¥11.02240 | ¥275.56 |
| 100 | ¥9.83300 | ¥983.30 |
| 250 | ¥9.26536 | ¥2,316.34 |
| 500 | ¥8.92762 | ¥4,463.81 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥8.34410 | ¥20,860.25 |
| 5,000 | ¥8.16488 | ¥40,824.40 |
| 7,500 | ¥8.07514 | ¥60,563.55 |




