ST25R200 - Near Field Communication (NFC) Transceiver 13.56MHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STEVAL-25R200SA

DigiKey Part Number
497-STEVAL-25R200SA-ND
Manufacturer
Manufacturer Product Number
STEVAL-25R200SA
Description
DISCOVERY KIT FOR THE ST25R200 H
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
ST25R200 - Near Field Communication (NFC) Transceiver 13.56MHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contents
Board(s), Accessories
Manufacturer
STMicroelectronics
Antenna Type
PCB Trace Antenna(s) On-Board
Packaging
Bulk
Utilized IC / Part
ST25R200
Part Status
Active
RF Type
Near Field Communication (NFC)
Type
Near Field Communication (NFC)
RF Frequency
13.56MHz
Frequency
13.56MHz
Function
Transceiver
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 154
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥516.63000¥516.63
3¥516.07667¥1,548.23
5¥515.81600¥2,579.08
Manufacturers Standard Package