RFID Reader/Transponder IC 13.56MHz ISO 15693, ISO 14443A/B SPI 2.7V ~ 6V 32-UFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ST25R300-AQET

DigiKey Part Number
497-ST25R300-AQETCT-ND - Cut Tape (CT)
497-ST25R300-AQETDKR-ND - Digi-Reel®
497-ST25R300-AQETTR-ND
Manufacturer
Manufacturer Product Number
ST25R300-AQET
Description
ST25 READERS_MM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
RFID Reader/Transponder IC 13.56MHz ISO 15693, ISO 14443A/B SPI 2.7V ~ 6V 32-UFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
ST25R300-AQET Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Interface
SPI
Manufacturer
STMicroelectronics
Voltage - Supply
2.7V ~ 6V
Packaging
Cut Tape (CT)
Digi-Reel®
Bulk
Operating Temperature
-40°C ~ 105°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Type
RFID Reader/Transponder
Package / Case
32-UFQFN Exposed Pad
Frequency
13.56MHz
Supplier Device Package
32-UFQFPN (5x5)
Standards
ISO 15693, ISO 14443A/B
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,964
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥49.45000¥49.45
10¥42.79600¥427.96
25¥40.49520¥1,012.38
100¥37.32550¥3,732.55
250¥35.42660¥8,856.65
500¥34.08590¥17,042.95
1,000¥32.82295¥32,822.95
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,000¥30.51342¥122,053.68
Manufacturers Standard Package