
STD52P3LLH6 | |
|---|---|
DigiKey Part Number | 497-15464-2-ND - Tape & Reel (TR) 497-15464-1-ND - Cut Tape (CT) 497-15464-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STD52P3LLH6 |
Description | MOSFET P-CH 30V 52A DPAK |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 52A (Tc) 70W (Tc) Surface Mount DPAK |
Datasheet | Datasheet |
EDA/CAD Models | STD52P3LLH6 Models |
Category | Vgs(th) (Max) @ Id 2.5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 33 nC @ 4.5 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 3350 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 70W (Tc) |
FET Type | Operating Temperature 175°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 30 V | Supplier Device Package DPAK |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 12mOhm @ 26A, 10V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥15.96000 | ¥15.96 |
| 10 | ¥10.12200 | ¥101.22 |
| 100 | ¥6.79860 | ¥679.86 |
| 500 | ¥5.37352 | ¥2,686.76 |
| 1,000 | ¥4.91521 | ¥4,915.21 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥4.41919 | ¥11,047.98 |
| 5,000 | ¥4.11271 | ¥20,563.55 |
| 7,500 | ¥3.95665 | ¥29,674.88 |
| 12,500 | ¥3.78134 | ¥47,266.75 |
| 17,500 | ¥3.75291 | ¥65,675.93 |





