
STD4N80K5 | |
|---|---|
DigiKey Part Number | 497-14033-2-ND - Tape & Reel (TR) 497-14033-1-ND - Cut Tape (CT) 497-14033-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STD4N80K5 |
Description | MOSFET N-CH 800V 3A DPAK |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 800 V 3A (Tc) 60W (Tc) Surface Mount DPAK |
Datasheet | Datasheet |
EDA/CAD Models | STD4N80K5 Models |
Category | Vgs(th) (Max) @ Id 5V @ 100µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 10.5 nC @ 10 V |
Series | Vgs (Max) ±30V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 175 pF @ 100 V |
Part Status Active | Power Dissipation (Max) 60W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 800 V | Supplier Device Package DPAK |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 2.5Ohm @ 1.5A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FCD2250N80Z | onsemi | 1,763 | FCD2250N80ZCT-ND | ¥21.34000 | Similar |
| FQD5N60CTM | onsemi | 9,988 | FQD5N60CTMCT-ND | ¥15.88000 | Similar |
| IPD80R2K0P7ATMA1 | Infineon Technologies | 624 | IPD80R2K0P7ATMA1CT-ND | ¥13.65000 | Similar |
| R8003KND3TL1 | Rohm Semiconductor | 628 | 846-R8003KND3TL1CT-ND | ¥26.96000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥18.19000 | ¥18.19 |
| 10 | ¥11.63600 | ¥116.36 |
| 100 | ¥7.87280 | ¥787.28 |
| 500 | ¥6.26086 | ¥3,130.43 |
| 1,000 | ¥5.74226 | ¥5,742.26 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥5.18116 | ¥12,952.90 |
| 5,000 | ¥4.83454 | ¥24,172.70 |
| 7,500 | ¥4.65799 | ¥34,934.92 |
| 12,500 | ¥4.51942 | ¥56,492.75 |

