N-Channel 620 V 3.8A (Tc) 70W (Tc) Surface Mount DPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STD4N62K3

DigiKey Part Number
497-STD4N62K3TR-ND - Tape & Reel (TR)
497-STD4N62K3CT-ND - Cut Tape (CT)
497-STD4N62K3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STD4N62K3
Description
MOSFET N-CH 620V 3.8A DPAK
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
N-Channel 620 V 3.8A (Tc) 70W (Tc) Surface Mount DPAK
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
4.5V @ 50µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
14 nC @ 10 V
Series
Vgs (Max)
±30V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
450 pF @ 50 V
Part Status
Active
Power Dissipation (Max)
70W (Tc)
FET Type
Operating Temperature
150°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
620 V
Supplier Device Package
DPAK
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Rds On (Max) @ Id, Vgs
1.95Ohm @ 1.9A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,318
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥23.40000¥23.40
10¥15.10100¥151.01
100¥10.36120¥1,036.12
500¥8.33342¥4,166.71
1,000¥7.68160¥7,681.60
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥6.97646¥17,441.15
5,000¥6.54091¥32,704.55
7,500¥6.37907¥47,843.02
Manufacturers Standard Package