


STD30N6LF6AG | |
|---|---|
DigiKey Part Number | 497-16302-2-ND - Tape & Reel (TR) 497-16302-1-ND - Cut Tape (CT) 497-16302-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STD30N6LF6AG |
Description | MOSFET N-CH 60V 24A DPAK |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 24A (Tc) 40W (Tc) Surface Mount DPAK |
Datasheet | Datasheet |
EDA/CAD Models | STD30N6LF6AG Models |
Category | Gate Charge (Qg) (Max) @ Vgs 26 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Series | Input Capacitance (Ciss) (Max) @ Vds 1320 pF @ 25 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Dissipation (Max) 40W (Tc) |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
FET Type | Grade Automotive |
Technology | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 60 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package DPAK |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 25mOhm @ 12A, 10V | Base Product Number |
Vgs(th) (Max) @ Id 2.5V @ 250µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PJD35N06A_L2_00001 | Panjit International Inc. | 1,030 | 3757-PJD35N06A_L2_00001CT-ND | ¥7.86000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥11.99000 | ¥11.99 |
| 10 | ¥7.55000 | ¥75.50 |
| 100 | ¥4.99740 | ¥499.74 |
| 500 | ¥3.90116 | ¥1,950.58 |
| 1,000 | ¥3.54822 | ¥3,548.22 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥3.16616 | ¥7,915.40 |
| 5,000 | ¥2.93005 | ¥14,650.25 |
| 7,500 | ¥2.80976 | ¥21,073.20 |
| 12,500 | ¥2.67466 | ¥33,433.25 |
| 17,500 | ¥2.59465 | ¥45,406.38 |
| 25,000 | ¥2.53261 | ¥63,315.25 |

