
STD1NK80ZT4 | |
|---|---|
DigiKey Part Number | 497-4751-2-ND - Tape & Reel (TR) 497-4751-1-ND - Cut Tape (CT) 497-4751-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STD1NK80ZT4 |
Description | MOSFET N-CH 800V 1A DPAK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 800 V 1A (Tc) 45W (Tc) Surface Mount DPAK |
Datasheet | Datasheet |
EDA/CAD Models | STD1NK80ZT4 Models |
Category | Vgs(th) (Max) @ Id 4.5V @ 50µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 7.7 nC @ 10 V |
Series | Vgs (Max) ±30V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 160 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 45W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 800 V | Supplier Device Package DPAK |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 16Ohm @ 500mA, 10V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥14.64000 | ¥14.64 |
| 10 | ¥9.26200 | ¥92.62 |
| 100 | ¥6.19590 | ¥619.59 |
| 500 | ¥4.87864 | ¥2,439.32 |
| 1,000 | ¥4.45496 | ¥4,454.96 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥3.99636 | ¥9,990.90 |
| 5,000 | ¥3.71295 | ¥18,564.75 |
| 7,500 | ¥3.56861 | ¥26,764.58 |
| 12,500 | ¥3.40648 | ¥42,581.00 |
| 17,500 | ¥3.33488 | ¥58,360.40 |

