
STD12NF06T4 | |
|---|---|
DigiKey Part Number | 497-3154-2-ND - Tape & Reel (TR) 497-3154-1-ND - Cut Tape (CT) 497-3154-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STD12NF06T4 |
Description | MOSFET N-CH 60V 12A DPAK |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 12A (Tc) 30W (Tc) Surface Mount DPAK |
Datasheet | Datasheet |
EDA/CAD Models | STD12NF06T4 Models |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 12 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 315 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 30W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 60 V | Supplier Device Package DPAK |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 100mOhm @ 6A, 10V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥15.71000 | ¥15.71 |
| 10 | ¥9.95700 | ¥99.57 |
| 100 | ¥6.68380 | ¥668.38 |
| 500 | ¥5.27956 | ¥2,639.78 |
| 1,000 | ¥4.82769 | ¥4,827.69 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥4.33874 | ¥10,846.85 |
| 5,000 | ¥4.03659 | ¥20,182.95 |
| 7,500 | ¥3.88274 | ¥29,120.55 |
| 12,500 | ¥3.70991 | ¥46,373.88 |
| 17,500 | ¥3.67291 | ¥64,275.92 |




