
STD12NF06LT4 | |
|---|---|
DigiKey Part Number | 497-2487-2-ND - Tape & Reel (TR) 497-2487-1-ND - Cut Tape (CT) 497-2487-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STD12NF06LT4 |
Description | MOSFET N-CH 60V 12A DPAK |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 12A (Tc) 42.8W (Tc) Surface Mount DPAK |
Datasheet | Datasheet |
EDA/CAD Models | STD12NF06LT4 Models |
Category | Gate Charge (Qg) (Max) @ Vgs 10 nC @ 5 V |
Mfr | Vgs (Max) ±16V |
Series | Input Capacitance (Ciss) (Max) @ Vds 350 pF @ 25 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Dissipation (Max) 42.8W (Tc) |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
FET Type | Grade Automotive |
Technology | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 60 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package DPAK |
Drive Voltage (Max Rds On, Min Rds On) 5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 100mOhm @ 6A, 10V | Base Product Number |
Vgs(th) (Max) @ Id 2V @ 250µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AOD444 | Alpha & Omega Semiconductor Inc. | 67,358 | 785-1108-1-ND | ¥9.59000 | Similar |
| FQD13N06LTM | onsemi | 21,304 | FQD13N06LTMCT-ND | ¥9.92000 | Similar |
| HUF76407D3ST | onsemi | 3,194 | 488-HUF76407D3STCT-ND | ¥14.72000 | Similar |
| IRFR020TRPBF | Vishay Siliconix | 3,706 | IRFR020PBFCT-ND | ¥21.34000 | Similar |
| IRFR024NTRPBF | Infineon Technologies | 98,323 | IRFR024NPBFCT-ND | ¥12.98000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥10.75000 | ¥10.75 |
| 10 | ¥6.73200 | ¥67.32 |
| 100 | ¥4.43440 | ¥443.44 |
| 500 | ¥3.44494 | ¥1,722.47 |
| 1,000 | ¥3.12655 | ¥3,126.55 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥2.78166 | ¥6,954.15 |
| 5,000 | ¥2.56848 | ¥12,842.40 |
| 7,500 | ¥2.45988 | ¥18,449.10 |
| 12,500 | ¥2.33788 | ¥29,223.50 |
| 17,500 | ¥2.26564 | ¥39,648.70 |
| 25,000 | ¥2.19545 | ¥54,886.25 |


