
STD12N60M2 | |
|---|---|
DigiKey Part Number | 497-16033-2-ND - Tape & Reel (TR) 497-16033-1-ND - Cut Tape (CT) 497-16033-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STD12N60M2 |
Description | MOSFET N-CHANNEL 600V 9A DPAK |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 9A (Tc) 85W (Tc) Surface Mount DPAK |
Datasheet | Datasheet |
EDA/CAD Models | STD12N60M2 Models |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 16 nC @ 10 V |
Series | Vgs (Max) ±25V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 538 pF @ 100 V |
Part Status Active | Power Dissipation (Max) 85W (Tc) |
FET Type | Operating Temperature 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 600 V | Supplier Device Package DPAK |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 450mOhm @ 4.5A, 10V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥17.20000 | ¥17.20 |
| 10 | ¥10.95800 | ¥109.58 |
| 100 | ¥7.38760 | ¥738.76 |
| 500 | ¥5.85912 | ¥2,929.56 |
| 1,000 | ¥5.36756 | ¥5,367.56 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥4.83560 | ¥12,089.00 |
| 5,000 | ¥4.50700 | ¥22,535.00 |
| 7,500 | ¥4.33963 | ¥32,547.22 |
| 12,500 | ¥4.16984 | ¥52,123.00 |

