
STD120N4LF6 | |
|---|---|
DigiKey Part Number | 497-11097-2-ND - Tape & Reel (TR) 497-11097-1-ND - Cut Tape (CT) 497-11097-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STD120N4LF6 |
Description | MOSFET N-CH 40V 80A DPAK |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 80A (Tc) 110W (Tc) Surface Mount DPAK |
Datasheet | Datasheet |
EDA/CAD Models | STD120N4LF6 Models |
Category | Gate Charge (Qg) (Max) @ Vgs 80 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Series | Input Capacitance (Ciss) (Max) @ Vds 4300 pF @ 25 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Dissipation (Max) 110W (Tc) |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
FET Type | Grade Automotive |
Technology | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 40 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package DPAK |
Drive Voltage (Max Rds On, Min Rds On) 5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 4mOhm @ 40A, 10V | Base Product Number |
Vgs(th) (Max) @ Id 3V @ 250µA |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥24.15000 | ¥24.15 |
| 10 | ¥15.61400 | ¥156.14 |
| 100 | ¥10.73030 | ¥1,073.03 |
| 500 | ¥8.64280 | ¥4,321.40 |
| 1,000 | ¥8.15620 | ¥8,156.20 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥7.24591 | ¥18,114.78 |
| 5,000 | ¥6.79762 | ¥33,988.10 |
| 7,500 | ¥6.66354 | ¥49,976.55 |






