
STD11N65M5 | |
|---|---|
DigiKey Part Number | 497-12935-2-ND - Tape & Reel (TR) 497-12935-1-ND - Cut Tape (CT) 497-12935-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STD11N65M5 |
Description | MOSFET N CH 650V 9A DPAK |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 650 V 9A (Tc) 85W (Tc) Surface Mount DPAK |
Datasheet | Datasheet |
EDA/CAD Models | STD11N65M5 Models |
Category | Vgs(th) (Max) @ Id 5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 17 nC @ 10 V |
Series | Vgs (Max) ±25V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 620 pF @ 100 V |
Part Status Active | Power Dissipation (Max) 85W (Tc) |
FET Type | Operating Temperature 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 650 V | Supplier Device Package DPAK |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 480mOhm @ 4.5A, 10V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥22.25000 | ¥22.25 |
| 10 | ¥14.32400 | ¥143.24 |
| 100 | ¥9.79830 | ¥979.83 |
| 500 | ¥7.86262 | ¥3,931.31 |
| 1,000 | ¥7.28190 | ¥7,281.90 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥6.56700 | ¥16,417.50 |
| 5,000 | ¥6.15117 | ¥30,755.85 |
| 7,500 | ¥5.94923 | ¥44,619.22 |

