
STD10NF10T4 | |
|---|---|
DigiKey Part Number | 497-3153-2-ND - Tape & Reel (TR) 497-3153-1-ND - Cut Tape (CT) 497-3153-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STD10NF10T4 |
Description | MOSFET N-CH 100V 13A DPAK |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 13A (Tc) 50W (Tc) Surface Mount DPAK |
Datasheet | Datasheet |
EDA/CAD Models | STD10NF10T4 Models |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 21 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 460 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 50W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 100 V | Supplier Device Package DPAK |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 130mOhm @ 5A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DMN10H170SK3-13 | Diodes Incorporated | 55,931 | DMN10H170SK3-13DICT-ND | ¥8.68000 | Similar |
| IXTY18P10T | IXYS | 0 | 238-IXTY18P10T-ND | ¥48.63000 | Similar |
| PJD13N10A_L2_00001 | Panjit International Inc. | 3,079 | 3757-PJD13N10A_L2_00001CT-ND | ¥6.86000 | Similar |
| XP10TN135H | YAGEO XSEMI | 1,000 | 5048-XP10TN135HCT-ND | ¥5.38000 | Similar |
| ZXMN10A25KTC | Diodes Incorporated | 4,509 | ZXMN10A25KTCCT-ND | ¥18.61000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥16.46000 | ¥16.46 |
| 10 | ¥10.46200 | ¥104.62 |
| 100 | ¥7.03940 | ¥703.94 |
| 500 | ¥5.57248 | ¥2,786.24 |
| 1,000 | ¥5.10044 | ¥5,100.44 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥4.58965 | ¥11,474.12 |
| 5,000 | ¥4.27407 | ¥21,370.35 |
| 7,500 | ¥4.11332 | ¥30,849.90 |
| 12,500 | ¥3.93280 | ¥49,160.00 |
| 17,500 | ¥3.92297 | ¥68,651.97 |


