
STCS2ASPR | |
|---|---|
DigiKey Part Number | 497-6917-2-ND - Tape & Reel (TR) 497-6917-1-ND - Cut Tape (CT) 497-6917-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STCS2ASPR |
Description | IC LED DRVR LIN PWM 2A 10POWERSO |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output Linear PWM Dimming 2A 10-PowerSO |
Datasheet | Datasheet |
EDA/CAD Models | STCS2ASPR Models |
Category | Voltage - Supply (Max) 40V |
Manufacturer STMicroelectronics | Current - Output / Channel 2A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Dimming PWM |
Part Status Active | Operating Temperature -40°C ~ 125°C (TJ) |
Type Linear | Mounting Type Surface Mount |
Internal Switch(s) Yes | Package / Case PowerSO-10 Exposed Bottom Pad |
Number of Outputs 1 | Supplier Device Package 10-PowerSO |
Voltage - Supply (Min) 4.5V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥26.88000 | ¥26.88 |
| 10 | ¥20.16200 | ¥201.62 |
| 25 | ¥18.47840 | ¥461.96 |
| 100 | ¥16.62850 | ¥1,662.85 |
| 250 | ¥15.74640 | ¥3,936.60 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 600 | ¥15.09068 | ¥9,054.41 |
| 1,200 | ¥14.67477 | ¥17,609.72 |
| 1,800 | ¥14.46652 | ¥26,039.74 |
| 3,000 | ¥14.23564 | ¥42,706.92 |
| 4,200 | ¥14.10078 | ¥59,223.28 |









