



STB80N4F6AG | |
|---|---|
DigiKey Part Number | 497-16506-2-ND - Tape & Reel (TR) 497-16506-1-ND - Cut Tape (CT) 497-16506-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STB80N4F6AG |
Description | MOSFET N-CH 40V 80A D2PAK |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 80A (Tc) 70W (Tc) Surface Mount TO-263 (D2PAK) |
Datasheet | Datasheet |
EDA/CAD Models | STB80N4F6AG Models |
Category | Gate Charge (Qg) (Max) @ Vgs 36 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Series | Input Capacitance (Ciss) (Max) @ Vds 2150 pF @ 25 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Dissipation (Max) 70W (Tc) |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
FET Type | Grade Automotive |
Technology | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 40 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-263 (D2PAK) |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 6mOhm @ 40A, 10V | Base Product Number |
Vgs(th) (Max) @ Id 4V @ 250µA |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥22.25000 | ¥22.25 |
| 10 | ¥14.31500 | ¥143.15 |
| 100 | ¥9.79080 | ¥979.08 |
| 500 | ¥7.85584 | ¥3,927.92 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥6.30620 | ¥6,306.20 |
| 2,000 | ¥5.83672 | ¥11,673.44 |
| 3,000 | ¥5.59755 | ¥16,792.65 |
| 5,000 | ¥5.32890 | ¥26,644.50 |
| 7,000 | ¥5.16987 | ¥36,189.09 |
| 10,000 | ¥5.05193 | ¥50,519.30 |

