


STB6NK90ZT4 | |
|---|---|
DigiKey Part Number | 497-6555-2-ND - Tape & Reel (TR) 497-6555-1-ND - Cut Tape (CT) 497-6555-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STB6NK90ZT4 |
Description | MOSFET N-CH 900V 5.8A D2PAK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 900 V 5.8A (Tc) 140W (Tc) Surface Mount D2PAK |
Datasheet | Datasheet |
EDA/CAD Models | STB6NK90ZT4 Models |
Category | Vgs(th) (Max) @ Id 4.5V @ 100µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 60.5 nC @ 10 V |
Series | Vgs (Max) ±30V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 1350 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 140W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 900 V | Supplier Device Package D2PAK |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 2Ohm @ 2.9A, 10V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥36.97000 | ¥36.97 |
| 10 | ¥24.31300 | ¥243.13 |
| 100 | ¥17.13330 | ¥1,713.33 |
| 500 | ¥14.52912 | ¥7,264.56 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥13.08547 | ¥13,085.47 |
| 2,000 | ¥12.25850 | ¥24,517.00 |
| 3,000 | ¥11.87017 | ¥35,610.51 |




