


STB32N65M5 | |
|---|---|
DigiKey Part Number | 497-10564-2-ND - Tape & Reel (TR) 497-10564-1-ND - Cut Tape (CT) 497-10564-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STB32N65M5 |
Description | MOSFET N-CH 650V 24A D2PAK |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 650 V 24A (Tc) 150W (Tc) Surface Mount D2PAK |
Datasheet | Datasheet |
EDA/CAD Models | STB32N65M5 Models |
Category | Vgs(th) (Max) @ Id 5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 72 nC @ 10 V |
Series | Vgs (Max) ±25V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 3320 pF @ 100 V |
Part Status Active | Power Dissipation (Max) 150W (Tc) |
FET Type | Operating Temperature 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 650 V | Supplier Device Package D2PAK |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 119mOhm @ 12A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IPB60R099CPATMA1 | Infineon Technologies | 2,519 | IPB60R099CPATMA1CT-ND | ¥65.08000 | Similar |
| IPB65R110CFDAATMA1 | Infineon Technologies | 1,692 | IPB65R110CFDAATMA1CT-ND | ¥57.06000 | Similar |
| IPB65R150CFDAATMA1 | Infineon Technologies | 1,192 | 448-IPB65R150CFDAATMA1CT-ND | ¥41.68000 | Similar |
| SIHB24N65E-GE3 | Vishay Siliconix | 1,416 | 742-SIHB24N65E-GE3-ND | ¥58.55000 | Similar |
| SIHB30N60E-GE3 | Vishay Siliconix | 448 | SIHB30N60E-GE3-ND | ¥59.54000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥97.75000 | ¥97.75 |
| 10 | ¥67.63200 | ¥676.32 |
| 100 | ¥53.05040 | ¥5,305.04 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥41.17532 | ¥41,175.32 |

