N-Channel 200 V 30A (Tc) 125W (Tc) Surface Mount D2PAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 200 V 30A (Tc) 125W (Tc) Surface Mount D2PAK
D²PAK
Motor Control in Electric Vehicles

STB30NF20

DigiKey Part Number
497-7946-2-ND - Tape & Reel (TR)
497-7946-1-ND - Cut Tape (CT)
497-7946-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STB30NF20
Description
MOSFET N-CH 200V 30A D2PAK
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
N-Channel 200 V 30A (Tc) 125W (Tc) Surface Mount D2PAK
Datasheet
 Datasheet
EDA/CAD Models
STB30NF20 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
4V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
38 nC @ 10 V
Series
Vgs (Max)
±20V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
1597 pF @ 25 V
Part Status
Active
Power Dissipation (Max)
125W (Tc)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
200 V
Supplier Device Package
D2PAK
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Rds On (Max) @ Id, Vgs
75mOhm @ 15A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,302
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥25.31000¥25.31
10¥16.39900¥163.99
100¥11.30180¥1,130.18
500¥9.12230¥4,561.15
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥8.42192¥8,421.92
2,000¥7.83314¥15,666.28
3,000¥7.53331¥22,599.93
5,000¥7.19652¥35,982.60
7,000¥7.10775¥49,754.25
Manufacturers Standard Package