
ST67W611M1A6UTR | |
|---|---|
DigiKey Part Number | 497-ST67W611M1A6UTR-ND - Tape & Reel (TR) 497-ST67W611M1A6UTRCT-ND - Cut Tape (CT) 497-ST67W611M1A6UTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ST67W611M1A6UTR |
Description | LO POW WIFI 6 BLUETOOTH LE COMBO |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 802.15.4, Bluetooth, WiFi 802.11b/g/n/ax, Bluetooth v5.4, Thread Transceiver Module 2.4GHz Antenna Not Included Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | ST67W611M1A6UTR Models |
Category | Serial Interfaces SPI, UART |
Mfr | Antenna Type Antenna Not Included |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Utilized IC / Part QCC743 |
Part Status Active | Memory Size 4MB Flash |
RF Family/Standard 802.15.4, Bluetooth, WiFi | Voltage - Supply 1.62V ~ 1.98V, 2.97V ~ 3.63V |
Protocol | Current - Receiving 53mA ~ 63mA |
Modulation 16QAM, 64QAM, 256QAM, BPSK, CCK, DBPSK, DSSS, DQPSK, GFSK, OFDM, QPSK | Current - Transmitting 107mA ~ 377mA |
Frequency 2.4GHz | Mounting Type Surface Mount |
Data Rate 54Mbps | Operating Temperature -40°C ~ 85°C (TA) |
Power - Output 21dBm | Package / Case 32-LGA Module |
Sensitivity -105dBm | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥61.61000 | ¥61.61 |
| 10 | ¥53.39900 | ¥533.99 |
| 25 | ¥50.55280 | ¥1,263.82 |
| 100 | ¥46.63450 | ¥4,663.45 |
| 250 | ¥44.28780 | ¥11,071.95 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 800 | ¥41.56314 | ¥33,250.51 |
| 1,600 | ¥40.06514 | ¥64,104.22 |





