


ST25DV02K-W1R8S3 | |
|---|---|
DigiKey Part Number | 497-18178-2-ND - Tape & Reel (TR) 497-18178-1-ND - Cut Tape (CT) 497-18178-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ST25DV02K-W1R8S3 |
Description | IC RFID TRANSP 13.56MHZ 8SO |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RFID Transponder IC 13.56MHz ISO 15693, NFC PWM 1.8V ~ 5.5V 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ST25DV02K-W1R8S3 Models |
Category | Interface PWM |
Manufacturer STMicroelectronics | Voltage - Supply 1.8V ~ 5.5V |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Type RFID Transponder | Supplier Device Package 8-SOIC |
Frequency 13.56MHz | Base Product Number |
Standards ISO 15693, NFC |
| Cut Tape (CT) & Digi-Reel®: | 2500 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.11000 | ¥7.11 |
| 10 | ¥6.64900 | ¥66.49 |
| 25 | ¥6.46720 | ¥161.68 |
| 50 | ¥6.32980 | ¥316.49 |
| 100 | ¥6.19010 | ¥619.01 |
| 250 | ¥6.00536 | ¥1,501.34 |
| 500 | ¥5.86492 | ¥2,932.46 |
| 1,000 | ¥5.72482 | ¥5,724.82 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥5.54090 | ¥13,852.25 |
| 5,000 | ¥5.40332 | ¥27,016.60 |
| 7,500 | ¥5.32364 | ¥39,927.30 |
| 12,500 | ¥5.22434 | ¥65,304.25 |









