
ST232ECDR | |
|---|---|
DigiKey Part Number | 497-17019-2-ND - Tape & Reel (TR) 497-17019-1-ND - Cut Tape (CT) 497-17019-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ST232ECDR |
Description | IC TRANSCEIVER FULL 2/2 16SO |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | ST232ECDR Models |
Category | Receiver Hysteresis 500 mV |
Manufacturer STMicroelectronics | Data Rate 230kbps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 4.5V ~ 5.5V |
Part Status Active | Operating Temperature 0°C ~ 70°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Number of Drivers/Receivers 2/2 | Supplier Device Package 16-SO |
Duplex Full | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥9.10000 | ¥9.10 |
| 10 | ¥6.55800 | ¥65.58 |
| 25 | ¥5.92120 | ¥148.03 |
| 100 | ¥5.22400 | ¥522.40 |
| 250 | ¥4.89140 | ¥1,222.85 |
| 500 | ¥4.69060 | ¥2,345.30 |
| 1,000 | ¥4.57524 | ¥4,575.24 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥4.35111 | ¥10,877.78 |
| 5,000 | ¥4.24599 | ¥21,229.95 |
| 7,500 | ¥4.19336 | ¥31,450.20 |
| 12,500 | ¥4.13507 | ¥51,688.38 |
| 17,500 | ¥4.10098 | ¥71,767.15 |

