
ST232EBTR | |
|---|---|
DigiKey Part Number | 497-2060-2-ND - Tape & Reel (TR) 497-2060-1-ND - Cut Tape (CT) 497-2060-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ST232EBTR |
Description | IC TRANSCEIVER FULL 2/2 16TSSOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ST232EBTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 2/2 | |
Duplex | Full | |
Receiver Hysteresis | 500 mV | |
Data Rate | 230kbps | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥7.32818 | ¥18,320.45 |
| 5,000 | ¥7.16702 | ¥35,835.10 |
| 7,500 | ¥7.08632 | ¥53,147.40 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥14.14000 | ¥14.14 |
| 10 | ¥10.39500 | ¥103.95 |
| 25 | ¥9.45400 | ¥236.35 |
| 100 | ¥8.41430 | ¥841.43 |
| 250 | ¥7.91900 | ¥1,979.75 |
| 500 | ¥7.62012 | ¥3,810.06 |
| 1,000 | ¥7.37427 | ¥7,374.27 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥14.64000 | ¥14.64 |
| 10 | ¥10.70900 | ¥107.09 |
| 25 | ¥9.73840 | ¥243.46 |
| 100 | ¥8.66660 | ¥866.66 |
| 250 | ¥8.15648 | ¥2,039.12 |
| 500 | ¥7.84870 | ¥3,924.35 |
| 1,000 | ¥7.81479 | ¥7,814.79 |

