2/2 Transceiver Full RS232 16-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ST232ACDR

DigiKey Part Number
497-3728-2-ND - Tape & Reel (TR)
497-3728-1-ND - Cut Tape (CT)
497-3728-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ST232ACDR
Description
IC TRANSCEIVER FULL 2/2 16SO
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
2/2 Transceiver Full RS232 16-SO
Datasheet
 Datasheet
EDA/CAD Models
ST232ACDR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Receiver Hysteresis
500 mV
Manufacturer
STMicroelectronics
Data Rate
400kbps
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
4.5V ~ 5.5V
Part Status
Active
Operating Temperature
0°C ~ 70°C
Type
Transceiver
Mounting Type
Surface Mount
Protocol
RS232
Package / Case
16-SOIC (0.154", 3.90mm Width)
Number of Drivers/Receivers
2/2
Supplier Device Package
16-SO
Duplex
Full
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6,186
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥17.04000¥17.04
10¥12.54600¥125.46
25¥11.42920¥285.73
100¥10.20020¥1,020.02
250¥9.61504¥2,403.76
500¥9.27976¥4,639.88
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥8.66500¥21,662.50
5,000¥8.48020¥42,401.00
7,500¥8.38765¥62,907.38
Manufacturers Standard Package