2/2 Transceiver Full RS232 16-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ST202ECDR

DigiKey Part Number
497-3727-2-ND - Tape & Reel (TR)
497-3727-1-ND - Cut Tape (CT)
497-3727-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ST202ECDR
Description
IC TRANSCEIVER FULL 2/2 16SO
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
2/2 Transceiver Full RS232 16-SO
Datasheet
 Datasheet
EDA/CAD Models
ST202ECDR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Receiver Hysteresis
500 mV
Manufacturer
STMicroelectronics
Data Rate
230kbps
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
4.5V ~ 5.5V
Part Status
Active
Operating Temperature
0°C ~ 70°C
Type
Transceiver
Mounting Type
Surface Mount
Protocol
RS232
Package / Case
16-SOIC (0.154", 3.90mm Width)
Number of Drivers/Receivers
2/2
Supplier Device Package
16-SO
Duplex
Full
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,898
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥14.80000¥14.80
10¥10.89100¥108.91
25¥9.90040¥247.51
100¥8.81640¥881.64
250¥8.29852¥2,074.63
500¥7.98626¥3,993.13
1,000¥7.95707¥7,957.07
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥7.45812¥18,645.30
5,000¥7.29468¥36,473.40
7,500¥7.21282¥54,096.15
Manufacturers Standard Package