
ST202EBTR | |
|---|---|
DigiKey Part Number | 497-7920-2-ND - Tape & Reel (TR) 497-7920-1-ND - Cut Tape (CT) 497-7920-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ST202EBTR |
Description | IC TRANSCEIVER FULL 2/2 16TSSOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ST202EBTR Models |
Category | Receiver Hysteresis 500 mV |
Manufacturer STMicroelectronics | Data Rate 230kbps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 4.5V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Number of Drivers/Receivers 2/2 | Supplier Device Package 16-TSSOP |
Duplex Full | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥15.13000 | ¥15.13 |
| 10 | ¥11.14800 | ¥111.48 |
| 25 | ¥10.13560 | ¥253.39 |
| 100 | ¥9.02920 | ¥902.92 |
| 250 | ¥8.50088 | ¥2,125.22 |
| 500 | ¥8.18250 | ¥4,091.25 |
| 1,000 | ¥8.16001 | ¥8,160.01 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥7.64356 | ¥19,108.90 |
| 5,000 | ¥7.47679 | ¥37,383.95 |
| 7,500 | ¥7.39327 | ¥55,449.53 |



