
ST202BTR | |
|---|---|
DigiKey Part Number | 497-2049-2-ND - Tape & Reel (TR) 497-2049-1-ND - Cut Tape (CT) 497-2049-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ST202BTR |
Description | IC TRANSCEIVER FULL 2/2 16TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ST202BTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 2/2 | |
Duplex | Full | |
Receiver Hysteresis | 500 mV | |
Data Rate | 400kbps | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥11.41000 | ¥11.41 |
| 10 | ¥8.32800 | ¥83.28 |
| 25 | ¥7.54840 | ¥188.71 |
| 100 | ¥6.69340 | ¥669.34 |
| 250 | ¥6.28460 | ¥1,571.15 |
| 500 | ¥6.03832 | ¥3,019.16 |
| 1,000 | ¥5.83562 | ¥5,835.62 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥5.78771 | ¥14,469.27 |
| 5,000 | ¥5.65493 | ¥28,274.65 |
| 7,500 | ¥5.58842 | ¥41,913.15 |
| 12,500 | ¥5.51473 | ¥68,934.12 |

