
ST1S40IPUR | |
|---|---|
DigiKey Part Number | 497-12084-2-ND - Tape & Reel (TR) 497-12084-1-ND - Cut Tape (CT) 497-12084-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ST1S40IPUR |
Description | IC REG BUCK ADJ 3A 8VFQFPN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3A 8-VDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | ST1S40IPUR Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 18V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 850kHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 150°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-VFQFPN (4x4) |
Voltage - Input (Min) 4V | Base Product Number |
Voltage - Input (Max) 18V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥17.37000 | ¥17.37 |
| 10 | ¥12.81000 | ¥128.10 |
| 25 | ¥11.67080 | ¥291.77 |
| 100 | ¥10.42100 | ¥1,042.10 |
| 250 | ¥9.82476 | ¥2,456.19 |
| 500 | ¥9.49114 | ¥4,745.57 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,500 | ¥8.69562 | ¥39,130.29 |
| 9,000 | ¥8.53614 | ¥76,825.26 |








